WAGO 734 Series 90° Through Hole Header, 16-Contact, 1 Row, 3.5 mm Pitch Solder Pin

Image representative of range

Get a bulk buy discount

Add 10 more to save €8.50

View bulk pricing options

Subtotal (1 unit)*

€10.70

(exc. VAT)

€13.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.70-
10 - 24€9.85€8.50
25 +€8.88€45.50

*price indicative

RS Stock No.:
880-669
Mfr. Part No.:
734-476
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

16

Product Type

Header

Sub Type

Socket

Number of Rows

1

Pitch

3.5mm

Current

10A

Housing Material

Polyamide

Termination Type

Solder Pin

Mount Type

Through Hole

Orientation

90°

Stacking Height

14.7mm

Connector System

PCB Header

Voltage

320V

Series

734

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

100°C

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Tin

Standards/Approvals

UL 1977

The WAGO female connector designed for hassle-free electrical installations. This reliable PCB solution features a 16-pole configuration, ensuring 100% protection against mis-mating for a seamless connection.

Straight THT female header with a pin spacing of 3.5 mm

Dimensions of 57.5 x 18.5 x 10.5 mm for compatibility with various layouts

Rated current capacity of up to 10 A for efficient power distribution

Constructed from flame-retardant polyamide, ensuring durability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy