WAGO 734 Series 0° Through Hole Header, 12-Contact, 1 Row, 3.5 mm Pitch Solder Pin
- RS Stock No.:
- 880-674
- Mfr. Part No.:
- 734-542
- Manufacturer:
- WAGO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.17
(exc. VAT)
€10.05
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.17 |
| 10 - 24 | €7.52 |
| 25 + | €6.78 |
*price indicative
- RS Stock No.:
- 880-674
- Mfr. Part No.:
- 734-542
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Number of Contacts | 12 | |
| Sub Type | Socket | |
| Number of Rows | 1 | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide | |
| Termination Type | Solder Pin | |
| Mount Type | Through Hole | |
| Orientation | 0° | |
| Connector System | PCB Header | |
| Stacking Height | 14.65mm | |
| Voltage | 320V | |
| Series | 734 | |
| Minimum Operating Temperature | -60°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Number of Contacts 12 | ||
Sub Type Socket | ||
Number of Rows 1 | ||
Current 10A | ||
Pitch 3.5mm | ||
Housing Material Polyamide | ||
Termination Type Solder Pin | ||
Mount Type Through Hole | ||
Orientation 0° | ||
Connector System PCB Header | ||
Stacking Height 14.65mm | ||
Voltage 320V | ||
Series 734 | ||
Minimum Operating Temperature -60°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 1977 | ||
The WAGO female header connector designed for efficient PCB assembly, featuring a 3.5 mm pin spacing and robust protection against mismating, ensuring reliable electrical connections in various applications.
Includes 12 poles with a 100% protection against mismating
Dimensions are 43.5 x 14.3 x 14.65 mm for ease of integration
Constructed with tin-coated contact surfaces for durability
Features a variable coding mechanism and anti-rotation protection
Related links
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 90° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 90° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 90° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
