WAGO 734 Series 0° Through Hole Header, 10-Contact, 1 Row, 3.5 mm Pitch Solder Pin
- RS Stock No.:
- 880-673
- Mfr. Part No.:
- 734-540
- Manufacturer:
- WAGO
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€6.84
(exc. VAT)
€8.41
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.84 | - |
| 10 - 24 | €6.29 | 8% |
| 25 + | €5.68 | 16% |
*price indicative
- RS Stock No.:
- 880-673
- Mfr. Part No.:
- 734-540
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Sub Type | Socket | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Termination Type | Solder Pin | |
| Housing Material | Polyamide | |
| Mount Type | Through Hole | |
| Orientation | 0° | |
| Connector System | PCB Header | |
| Stacking Height | 14.65mm | |
| Voltage | 320V | |
| Series | 734 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Sub Type Socket | ||
Current 10A | ||
Pitch 3.5mm | ||
Termination Type Solder Pin | ||
Housing Material Polyamide | ||
Mount Type Through Hole | ||
Orientation 0° | ||
Connector System PCB Header | ||
Stacking Height 14.65mm | ||
Voltage 320V | ||
Series 734 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 1977 | ||
The WAGO female header connector designed for reliable electrical installations. With a robust construction, it features 10 poles and ensures efficient connectivity for various applications.
Designed for THT soldering with a pin spacing of 3.5 mm
Mismating protection ensures safe and effortless connections
Constructed with polyamide housing, providing durability and fire resistance
Light grey colour for easy identification and compatibility
Related links
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 0° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 90° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 90° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
- WAGO 734 Series 90° Through Hole Header 1 Row, 3.5 mm Pitch Solder Pin
