Hirose BM29 Series Straight Surface PCB Socket, 2-Contact, 2 Row, 350 μm Pitch Solder
- RS Stock No.:
- 161-3758
- Mfr. Part No.:
- BM29B0.6-2DS/2-0.35V(53)
- Manufacturer:
- Hirose
Subtotal (1 pack of 5 units)*
€4.60
(exc. VAT)
€5.65
(inc. VAT)
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.92 | €4.60 |
*price indicative
- RS Stock No.:
- 161-3758
- Mfr. Part No.:
- BM29B0.6-2DS/2-0.35V(53)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Receptacle | |
| Current | 12A | |
| Pitch | 350μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 600μm | |
| Connector System | Board-to-Board, Board-to-FPC | |
| Voltage | 30V | |
| Series | BM29 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Receptacle | ||
Current 12A | ||
Pitch 350μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 600μm | ||
Connector System Board-to-Board, Board-to-FPC | ||
Voltage 30V | ||
Series BM29 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Ultra-small, power/signal contact design for Board-to-Board/FPC-to-Board providing 3A max current
Related links
- Hirose BM29 Series Straight Surface PCB Socket 2 Row, 350 μm Pitch Solder
- Hirose Surface Mount
- Hirose 24 0.35mm Pitch 2 Vertical Contact
- Hirose DF11 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose BM54 Series Straight Surface Connector 2 Row, 400 μm Pitch Solder
- Hirose BM54 Series Straight Surface Connector 400 μm Pitch Shrouded
- Hirose DF3A Series PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
