Molex KK 254 Series Right Angle Through Hole PCB Socket, 9-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 167-1573
- Mfr. Part No.:
- 38-00-1339
- Manufacturer:
- Molex
Subtotal (1 tray of 882 units)*
€932.27
(exc. VAT)
€1,146.60
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 882 + | €1.057 | €932.27 |
*price indicative
- RS Stock No.:
- 167-1573
- Mfr. Part No.:
- 38-00-1339
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 9 | |
| Sub Type | Socket Strip | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Termination Type | Solder | |
| Housing Material | Nylon | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 250V | |
| Series | KK 254 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 9 | ||
Sub Type Socket Strip | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Termination Type Solder | ||
Housing Material Nylon | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board, Signal | ||
Voltage 250V | ||
Series KK 254 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
90° PCB Socket
This range of KK 254, 4455 Series, PC Board Connectors are Right Angle PCB Sockets.
Part numbers 38-00-13xx are fitted with Phosphor Bronze Cats Ear Terminals and are Tin plated.
Part numbers 22-15-2xx6 are fitted with Brass Standard Terminals and are Tin plated.
Part numbers 22-16-2xx1 are fitted with Brass Standard Terminals and are Gold plated all over.
Part numbers 22-16-2xx0 are fitted with Brass Standard Terminals and are Gold plated on the contact area and Tin plated on the solder area.
The housing material for these KK 254, 4455 Series, PC Board Connectors, Right Angle PCB Sockets is a UL94 V-0 Nylon.
479-096 is a kit containing 10 off 8 way housings and 10 polarising keys
Approvals
UL (E29179) and CSA (LR 19980)
Related links
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
