Samtec SS Series Straight Through Hole PCB Socket, 32-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 tube of 7 units)*

€29.96

(exc. VAT)

€36.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 28 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
7 +€4.28€29.96

*price indicative

RS Stock No.:
180-3491
Mfr. Part No.:
SS-132-T-2
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

32

Sub Type

Screw Machine Socket Strip

Number of Rows

1

Pitch

2.54mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

SS

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

RoHS

Pitch: .100" (2.54 mm)

Contact System: Beryllium copper contact in machined shell

Application: Single row to 32 positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy