Phoenix Contact FP 1.27/80-FV Series Surface PCB Socket, 80-Contact, 2 Row, 1.27 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 280 units)*

€1,731.80

(exc. VAT)

€2,130.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
280 - 280€6.185€1,731.80
560 +€5.647€1,581.16

*price indicative

RS Stock No.:
195-7564
Mfr. Part No.:
1714901
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Socket

Number of Contacts

80

Number of Rows

2

Current

1.4A

Pitch

1.27mm

Termination Type

Solder

Mount Type

Surface

Voltage

500V

Series

FP 1.27/80-FV

Contact Material

Copper

COO (Country of Origin):
CN
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 80, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering

Related links