Samtec ESQ Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 55 more to save €21.89

View bulk pricing options

Subtotal (1 tube of 11 units)*

€91.14

(exc. VAT)

€112.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
11 - 44€8.285€91.14-
55 - 99€7.887€86.76€21.89
110 - 209€7.108€78.19€129.47
220 +€6.313€69.44€433.84

*price indicative

RS Stock No.:
196-6738
Mfr. Part No.:
ESQ-120-33-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

40

Sub Type

Board-to-Board

Number of Rows

2

Current

5.2A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Black Glass Filled Polyester

Mount Type

Through Hole

Orientation

Straight

Series

ESQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold over Tin

Standards/Approvals

RoHS

The Samtec ESQ is 2.54 mm PC/104 elevated socket strip with 40 contact points.

Insulation material MADE up of black glass filled polyester

Contact material MADE up of Phosphor Bronze

5.2A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy