Samtec FCS8 Series Straight Surface PCB Socket, 10-Contact, 1 Row, 800 μm Pitch Solder

Get a bulk buy discount

Add 900 more to save 8%

View bulk pricing options

Subtotal (1 reel of 450 units)*

€1,348.65

(exc. VAT)

€1,658.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
450 - 450€2.997€1,348.65-
900 +€2.734€1,230.308%

*price indicative

RS Stock No.:
197-6634
Mfr. Part No.:
FCS8-10-01-L-S-A-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Socket

Pitch

800μm

Current

1.8A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Cable

Series

FCS8

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec FCS8 series high speed cost effective micro coax cable. It has phosphor bronze as contact material and shielded for EMI protection.

Operating Temperature Range -55°C to +125°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy