Samtec QSS Series Straight Surface PCB Socket, 100-Contact, 2 Row, 635 μm Pitch Crimp
- RS Stock No.:
- 200-0573
- Mfr. Part No.:
- QSS-050-01-F-D-RA-WT
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €4.70
View bulk pricing optionsSubtotal (1 unit)*
€21.91
(exc. VAT)
€26.95
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.91 | - |
| 10 + | €21.44 | €4.70 |
*price indicative
- RS Stock No.:
- 200-0573
- Mfr. Part No.:
- QSS-050-01-F-D-RA-WT
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 100 | |
| Sub Type | High Speed Ground Plane | |
| Number of Rows | 2 | |
| Current | 1.8A | |
| Pitch | 635μm | |
| Housing Material | LCP | |
| Termination Type | Crimp | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 285V | |
| Series | QSS | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5.73mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 100 | ||
Sub Type High Speed Ground Plane | ||
Number of Rows 2 | ||
Current 1.8A | ||
Pitch 635μm | ||
Housing Material LCP | ||
Termination Type Crimp | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 285V | ||
Series QSS | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5.73mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
2
The Samtec QSS series high-speed ground plane socket strip.
Up to 250 positions
5 mm - 16 mm stack heights
up to 9.5 gHz / 19 Gbps
Related links
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Crimp
- Samtec QSS Series Right Angle Surface PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Crimp
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 640 μm Pitch Solder
- Samtec QTS Series Right Angle Surface Mount PCB Header 640 μm Pitch Shrouded
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 640 μm Pitch Solder
