Samtec QSS Series Straight Surface PCB Socket, 150-Contact, 2 Row, 635 μm Pitch Crimp

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tray of 48)

€494.93

(exc. VAT)

€608.76

(inc. VAT)

RS Stock No.:
200-1822
Mfr. Part No.:
QSS-075-01-F-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

150

Number of Rows

2

Sub Type

Plain Socket

Pitch

635μm

Current

1.8A

Housing Material

LCP

Termination Type

Crimp

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

285V

Series

QSS

Minimum Operating Temperature

-55°C

Row Pitch

5.73mm

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

No

The Samtec QSS series high-speed ground plane socket strip is a 150 pin connector. It has a pole pitch of 0.635 mm. The Insulation material used is of liquid crystal polymer and material used for contacts is of phosphor bronze.

Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni

Operating Temperature is between -55 °C to +125 °C

285 VAC voltage ratings

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy