Samtec SSA Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 767-9795
- Mfr. Part No.:
- SSA-104-S-G
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €1.10
View bulk pricing optionsSubtotal (1 unit)*
€1.15
(exc. VAT)
€1.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 01 December 2026
- Plus 51 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.15 | - |
| 10 - 24 | €1.04 | €1.10 |
| 25 - 99 | €0.95 | €5.00 |
| 100 - 499 | €0.82 | €33.00 |
| 500 + | €0.72 | €215.00 |
*price indicative
- RS Stock No.:
- 767-9795
- Mfr. Part No.:
- SSA-104-S-G
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Termination Type | Solder | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | SSA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 1A | ||
Termination Type Solder | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series SSA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Samtec PCB Socket, With Standoffs, 1A Current Rating - SSA Series - SSA-104-S-G
Click your board-mounted devices together in a snap with this PCB socket from Samtec. As it links with a header (765-6388) using a simple plug-in method, it removes the need for special tools, so you can ease through system-building. Thanks to its highly conductive and corrosion-resistant gold-plated bronze contacts, the connector forms steady electrical connections to keep processes running smoothly. Finding components to fit the unit is no issue, thanks to its industry-standard 2.54mm pitch. The socket's handy standoffs mean it provides easy access to your board's surface for hassle-free cleaning.
Features & Benefits
• Simple through-hole mounting method for quick and secure installation
• Withstands surge voltages up to 1000V to cut the risk of equipment damage from power faults
• Four contacts let you make up to four connections
• PET body provides effective insulation, minimising exposure to hazardous loads
• Single-row pin layout to slot into tight spaces
Applications
• Material handling
• Signalling systems
• Server management
What's the difference between surface and through-hole mounting?
Surface mounting directly fixes a component to a board's top layer, providing speedy installation. Through-hole mounting means the unit slots through pre-drilled holes and solders to pads on a board's reverse side, holding your device steady against movement.
Related links
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
