Samtec SSA Series Straight Through Hole PCB Socket, 20-Contact, 1 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 20 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

€4.43

(exc. VAT)

€5.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 63 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€4.43-
20 - 74€3.6717%
75 - 299€3.3524%
300 - 599€3.2426%
600 +€3.1429%

*price indicative

Packaging Options:
RS Stock No.:
767-9820
Mfr. Part No.:
SSA-120-S-G
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Sub Type

Board-to-Board

Number of Rows

1

Current

12A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Polyester

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

1kV

Series

SSA

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Samtec SSA Series PCB Socket, 12A Current Rating, Through Hole Mount - SSA-120-S-G


This PCB socket from Samtec offers high-performance straight orientation with bronze contacts, a 12A current rating, 20 contacts, and a 2.54mm pitch. Designed to meet the demands of various applications, this socket is a reliable choice for PCB needs.

Features & Benefits


• Straight body orientation for easy integration into PCB setups

• Durable bronze contact material for reliable connectivity

• Impressive 12A current rating for efficient power transfer

• 20 contacts available for versatile connection options

• Precise 2.54mm pitch for accurate PCB mounting

Applications


• Ideal for board-to-board connections in industrial automation

• Suitable for power distribution in electrical control systems

• Can be used for signal transmission in electronic devices

Will it provide reliable connectivity?


Yes, the bronze contacts ensure a secure connection for uninterrupted performance.

Can it be used in high-voltage applications?


With a 1kV voltage rating, this socket is suitable for various voltage requirements.

Is it compatible with different PCB setups?


Yes, the straight orientation and 2.54mm pitch make it versatile for different configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy