Samtec UMPT Series Straight PCB Socket, 2-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 225-6270
- Mfr. Part No.:
- UMPT-02-01.5-G-VT-SM-WT
- Manufacturer:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-6270
- Mfr. Part No.:
- UMPT-02-01.5-G-VT-SM-WT
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Socket | |
| Pitch | 2mm | |
| Current | 18A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Stacking Height | 20mm | |
| Connector System | Board-to-Board, Cable-to-Board, Cable-to-Cable | |
| Voltage | 651V | |
| Series | UMPT | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Plating | Gold or Tin | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | EU REACH, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Socket | ||
Pitch 2mm | ||
Current 18A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Orientation Straight | ||
Stacking Height 20mm | ||
Connector System Board-to-Board, Cable-to-Board, Cable-to-Cable | ||
Voltage 651V | ||
Series UMPT | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Plating Gold or Tin | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Standards/Approvals EU REACH, CHINA RoHS, EU RoHS | ||
The Samtec mPOWER® series of connectors features two contacts, and is compatible with a number of Samtec's high-speed data products, including Q Strip®, SEARAY™ and Edge Rate® to create a flexible two-piece power and signal solutions.
Design flexibility as a two-piece system for power-signal applications
Related links
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
