Samtec UMPT Series Straight PCB Socket, 2-Contact, 1 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save €3.80

View bulk pricing options

Subtotal (1 unit)*

€3.54

(exc. VAT)

€4.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€3.54-
10 - 24€3.16€3.80
25 - 49€2.89€16.25
50 - 99€2.66€44.00
100 +€2.32€122.00

*price indicative

RS Stock No.:
225-6271
Mfr. Part No.:
UMPT-02-01.5-G-VT-SM-WT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

2

Product Type

PCB Socket

Sub Type

PCB Socket

Number of Rows

1

Current

18A

Pitch

2mm

Termination Type

Solder

Housing Material

LCP

Orientation

Straight

Connector System

Board-to-Board, Cable-to-Board, Cable-to-Cable

Stacking Height

20mm

Voltage

651V

Series

UMPT

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Contact Plating

Gold or Tin

Contact Material

Copper Alloy

Standards/Approvals

EU REACH, CHINA RoHS, EU RoHS

The Samtec mPOWER® series of connectors features two contacts, and is compatible with a number of Samtec's high-speed data products, including Q Strip®, SEARAY™ and Edge Rate® to create a flexible two-piece power and signal solutions.

Design flexibility as a two-piece system for power-signal applications

Related links