Samtec UMPT Series Straight PCB Socket, 4-Contact, 1 Row, 2 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-6274
Mfr. Part No.:
UMPT-04-01.5-T-VT-SM-WT-K
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

4

Number of Rows

1

Sub Type

PCB Socket

Current

18A

Pitch

2mm

Housing Material

LCP

Termination Type

Solder

Orientation

Straight

Connector System

Cable-to-Board, Board-to-Board, Cable-to-Cable

Stacking Height

20mm

Voltage

651V

Series

UMPT

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Contact Gender

Male

Maximum Operating Temperature

125°C

Contact Plating

Gold or Tin

Standards/Approvals

EU REACH, EU RoHS, CHINA RoHS

The Samtec mPOWER® series of connectors features four contacts, and is compatible with a number of Samtec's high-speed data products, including Q Strip®, SEARAY™ and Edge Rate® to create a flexible two-piece power and signal solutions.

Design flexibility as a two-piece system for power-signal applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy