Samtec UMPT Series Straight PCB Socket, 5-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 225-6281
- Mfr. Part No.:
- UMPT-05-06.5-T-VT-SM-WT
- Manufacturer:
- Samtec
Subtotal (1 reel of 300 units)*
€1,608.00
(exc. VAT)
€1,977.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 300 + | €5.36 | €1,608.00 |
*price indicative
- RS Stock No.:
- 225-6281
- Mfr. Part No.:
- UMPT-05-06.5-T-VT-SM-WT
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 5 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current | 18A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Orientation | Straight | |
| Connector System | Cable-to-Board, Cable-to-Cable, Board-to-Board | |
| Stacking Height | 20mm | |
| Voltage | 460V ac | |
| Series | UMPT | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | EU REACH, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 5 | ||
Product Type PCB Socket | ||
Sub Type PCB Socket | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Current 18A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Orientation Straight | ||
Connector System Cable-to-Board, Cable-to-Cable, Board-to-Board | ||
Stacking Height 20mm | ||
Voltage 460V ac | ||
Series UMPT | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals EU REACH, CHINA RoHS, EU RoHS | ||
Samtec UMPT Straight PCB Socket, 5-Contact, 2mm Pitch - UMPT-05-06.5-T-VT-SM-WT
This is part of the mPOWER® ultra micro power terminal family by Samtec. Operating on a 2.00 mm pitch, this straight PCB socket strip features 5 contacts in a single row. Designed for high power applications in a compact form factor, the UMPT series delivers up to 18 A per contact. Whether you need board-to-board, cable-to-board, or cable-to-cable solutions, the UMPT system provides flexibility for your design needs
Features & Benefits
• Each contact can handle up to 18 A, ensuring reliable power transmission
• The micro 2.00 mm pitch allows for space-saving designs
• Multiple connectors can be stacked for increased functionality
• Designed for long-lasting performance in demanding environments
Applications
• Ideal for power distribution within server racks
• Ensures efficient power delivery in network infrastructure
• Suitable for control systems, robotics, and machinery
• Provides reliable power connections in vehicles
What is the current rating per contact for the UMPT-05-06.5-T-VT-SM-WT?
Each contact can handle up to 18 Amps.
Can I use this connector in tight spaces?
Yes, the compact 2.00 mm pitch makes it suitable for space-constrained designs.
Related links
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
