Samtec LSH Series Straight Surface PCB Socket, 2-Contact, 100 Row, 500 μm Pitch Solder
- RS Stock No.:
- 227-1429
- Mfr. Part No.:
- LSH-050-01-G-D-A-K-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 900 units)*
€11,318.40
(exc. VAT)
€13,921.20
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | €12.576 | €11,318.40 |
*price indicative
- RS Stock No.:
- 227-1429
- Mfr. Part No.:
- LSH-050-01-G-D-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Sub Type | Beam Socket Strip | |
| Number of Rows | 100 | |
| Pitch | 500μm | |
| Current | 2.6A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | LSH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Sub Type Beam Socket Strip | ||
Number of Rows 100 | ||
Pitch 500μm | ||
Current 2.6A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series LSH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
Non Compliant
The Samtec LSH series 0.5mm low-profile blade & beam has 50 positions per row and 1 lead style. It has 0.000254mm gold plating.
Dual row
Alignment pin
Polyimide film pick & place pad
Tape and reel packaging
Done
Related links
- Samtec LSH Series Straight Surface PCB Socket 100 Row, 500 μm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 550 μm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 550 μm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec LTH Series Straight Surface PCB Socket 550 μm Pitch Solder
- Samtec LTH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Solder
