Samtec SSM Series Vertical Surface PCB Socket, 14-Contact, 2 Row, 2.54 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
227-1809
Mfr. Part No.:
SSM-107-S-DV-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

14

Number of Rows

2

Sub Type

PCB Socket Strip

Current

5.2A

Pitch

2.54mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

572V

Series

SSM

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

No

The Samtec SMM series 2.54mm tiger claw SMT socket has 7 pins per row. It has 0.000762mm selective gold on contact area and matte tin tail.

Dual vertical row

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy