Samtec FHP Series Straight Surface PCB Socket, 2-Contact, 1 Row, 3.962 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€14.74

(exc. VAT)

€18.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20€2.948€14.74
25 - 45€2.75€13.75
50 - 95€2.584€12.92
100 +€2.43€12.15

*price indicative

RS Stock No.:
229-5045
Mfr. Part No.:
FHP-02-02-T-S-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

2

Product Type

PCB Socket

Sub Type

Socket

Number of Rows

1

Pitch

3.962mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

845V

Series

FHP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Tin

Contact Material

Beryllium Copper

Standards/Approvals

RoHS

The Samtec .156" power eye socket strip has vertical orientation.

It has Black LCP insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy