Samtec MPS-C Series Vertical Through Hole PCB Socket, 84-Contact, 4 Row, 5 mm Pitch Solder
- RS Stock No.:
- 229-5119
- Mfr. Part No.:
- MPSC-02-80-02-7.70-03-L-V
- Manufacturer:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-5119
- Mfr. Part No.:
- MPSC-02-80-02-7.70-03-L-V
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 84 | |
| Product Type | PCB Socket | |
| Number of Rows | 4 | |
| Sub Type | Socket | |
| Pitch | 5mm | |
| Current | 30A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Stacking Height | 14mm | |
| Connector System | Board-to-Board | |
| Voltage | 354V | |
| Series | MPS-C | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 84 | ||
Product Type PCB Socket | ||
Number of Rows 4 | ||
Sub Type Socket | ||
Pitch 5mm | ||
Current 30A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Stacking Height 14mm | ||
Connector System Board-to-Board | ||
Voltage 354V | ||
Series MPS-C | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec signal and power combo socket strip has 5.00 mm pitch for power contacts. It has high power dual blade contact and 2 power pins per end and 24.7 A current rating per contact.
It is RoHS compliant
It is lead free solderable
Related links
- Samtec MPS-C Series Vertical Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Vertical Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 10 Row, 2 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 14 Row, 2 mm Pitch Solder
- Samtec MPS-C Series Right Angle Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec MPS-C Series Right Angle Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
