Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket, 40-Contact, 1 Row, 0.8 mm Pitch Solder

Bulk discount available

Subtotal (1 unit)*

€3.98

(exc. VAT)

€4.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€3.98
10 - 99€3.71
100 +€3.34

*price indicative

Packaging Options:
RS Stock No.:
233-9780
Mfr. Part No.:
658807713040
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

40

Product Type

PCB Socket

Number of Rows

1

Pitch

0.8mm

Current

0.5A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

50 V

Series

WR-BTB

Row Pitch

0.8mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

85°C

Contact Gender

Female

Contact Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
CN
The Wurth Elektronik WR-BTB 0.80 mm Female Vertical SMT 7.75 Receptacle w.Chamfer is used for board to board connection. The product has -55 up to +85 °C operating temperature.

Insulator Material: LCP

Contact Material: Copper Alloy

Withstanding Voltage: 500 V (AC)

Related links