Samtec ESQ Series Vertical Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 254-6132
- Mfr. Part No.:
- ESQ12039GD
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save €16.60
View bulk pricing optionsSubtotal (1 unit)*
€11.15
(exc. VAT)
€13.71
(inc. VAT)
In Stock
- 346 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €11.15 | - |
| 20 - 74 | €10.32 | €16.60 |
| 75 - 299 | €9.83 | €99.00 |
| 300 - 599 | €8.64 | €753.00 |
| 600 + | €7.26 | €2,334.00 |
*price indicative
- RS Stock No.:
- 254-6132
- Mfr. Part No.:
- ESQ12039GD
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Current | 6.9A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | ESQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold over Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Current 6.9A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series ESQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Plating Gold over Tin | ||
Standards/Approvals RoHS | ||


Samtec PCB Socket, Tiger Buy Contact System, Gold-Plated Contacts - ESQ Series - ESQ12039GD
Stacking circuit boards is a piece of cake when you use this PCB socket from Samtec. It has 40 contacts, so you can make multiple connections using one unit, saving you time and board mounting space. Thanks to the extended insertion depth of its Tiger Buy contacts, you can rest assured of a superior retention force. This makes the socket reliable and reduces its maintenance needs. An insulated glass-filled polyester body protects you against electric shock during installation. As this product features corrosion-resistant phosphor bronze pins, it's a suitable choice for humid settings.
Features & Benefits
• Gold-plated contacts for a high level of electrical conductivity
• Current rating of 5.7A per pin makes it compatible with demanding setups
• Low average insertion force of 0.9N to reduce operator fatigue
• Vertical orientation for straightforward connections
Applications
• Data and communication centres
• Security systems
• Military and defence sector
• Medical and pharmaceutical production
What's the benefit of this PCB socket's elevated design?
This socket strip's elevated design allows for higher profile board spacing, which reduces the chance of interference with other components on your PCB.
Related links
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
