Samtec ESQ Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 254-6154
- Mfr. Part No.:
- ESQ12012GD
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save €7.00
View bulk pricing optionsSubtotal (1 unit)*
€8.01
(exc. VAT)
€9.85
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
- Plus 218 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €8.01 | - |
| 20 - 74 | €7.66 | €7.00 |
| 75 - 299 | €6.76 | €93.75 |
| 300 - 599 | €6.33 | €504.00 |
| 600 + | €6.02 | €1,194.00 |
*price indicative
- RS Stock No.:
- 254-6154
- Mfr. Part No.:
- ESQ12012GD
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 6.9A | |
| Termination Type | Solder | |
| Housing Material | Black Glass Filled Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | ESQ | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold over Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 6.9A | ||
Termination Type Solder | ||
Housing Material Black Glass Filled Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series ESQ | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold over Nickel | ||
Standards/Approvals No | ||

Samtec ESQ Series PCB Socket, 6.9 A Current Rating, Solder Termination - ESQ12012GD
This reliable pcb socket from Samtec offers high-quality performance and durability. With bronze contacts and a straight orientation, this socket is reliable for a wide range of applications in different industries. Its 40 pin board-to-board design, through hole mounting style, and 2.54 mm pitch make it versatile and efficient for various projects.
Features & Benefits
• The body orientation of the connector is straight for straightforward installation
• Its contact material is bronze, ensuring reliable conductivity in connections
• With a current rating of 6.9A, it accommodates moderate electrical loads effectively
• The mounting style is through hole, providing secure attachment to PCBs
• It features 40 contacts, arranged in 2 rows for versatile connectivity
• The pitch between contacts is 2.54mm, allowing for precise arrangement on PCBs
• It belongs to the ESQ series, ensuring compatibility and consistency in setups
• The termination method is soldering, providing a reliable and permanent connection
• Rated for a voltage of 550V, ensuring safe operation in standard voltage applications
Applications
• Self-nesting sockets
• PC/104 J1/P1 "Stackthrough" Connectors
• PC/104 J1 "Non-Stackthrough" Connectors
• PC/104 J2/P2 "Stackthrough" Connectors
Can it handle high currents efficiently?
Yes, with a current rating of 6.9 A, this socket is reliable for high current applications.
Will it work with PC/104 connectors?
Yes, this socket is designed to work seamlessly with PC/104 connectors for added functionality.
Is the voltage rating suitable for industrial applications?
Yes, with a voltage rating of 550 V, this socket is ideal for industrial settings.
Related links
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
