Molex 503154 Series Vertical Surface PCB Socket, 20-Contact, 2 Row, 1.5 mm Pitch Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€25.85

(exc. VAT)

€31.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 310 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€2.585€25.85
100 - 240€2.223€22.23
250 +€2.034€20.34

*price indicative

Packaging Options:
RS Stock No.:
262-3607
Mfr. Part No.:
5031542090
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Receptacle

Current

2A

Pitch

1.5mm

Termination Type

Surface Mount

Housing Material

Copper

Mount Type

Surface

Orientation

Vertical

Voltage

100V

Series

503154

Minimum Operating Temperature

-40°C

Row Pitch

1.5mm

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

COO (Country of Origin):
JP
The Molex 20 circuit PCB socket having current rating of 2 A and voltage rating of 100 V. It is made up of copper alloy material and tin plating.

Beige in color

Not low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy