Molex 50315 Series Vertical Board PCB Socket, 16-Contact, 2 Row, 1.5 mm Pitch Surface Mount
- RS Stock No.:
- 478-177
- Distrelec Article No.:
- 304-60-875
- Mfr. Part No.:
- 503154-1691
- Manufacturer:
- Molex
Subtotal (1 reel of 450 units)*
€772.76
(exc. VAT)
€950.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €772.76 | €1.717 |
*price indicative
- RS Stock No.:
- 478-177
- Distrelec Article No.:
- 304-60-875
- Mfr. Part No.:
- 503154-1691
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 1.5mm | |
| Current | 1A | |
| Termination Type | Surface Mount | |
| Housing Material | Polyamide | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 11.2mm | |
| Voltage | 100V | |
| Series | 50315 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 1.5mm | ||
Current 1A | ||
Termination Type Surface Mount | ||
Housing Material Polyamide | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 11.2mm | ||
Voltage 100V | ||
Series 50315 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex PCB Receptacle is designed for seamless integration into your applications, delivering robust performance with its dual-row configuration and surface mount design. With a focus on reliability, this receptacle supports a variety of applications, ensuring secure connections in demanding environments. Its innovative design features positive locking and a Durable construction, making it suitable for high-density circuits. This receptacle is not only easy to install but also accommodates a wide range of PCB thicknesses. Built with top-quality materials, it promises long-lasting operation with a temperature range that allows for versatility across various applications.
Optimised for signal and wire-to-board applications
Constructed with copper alloy for enhanced conductivity
Configured for vertical orientation to maximise space efficiency
Durability ensures up to 30 mating cycles for extended use
Black resin colour provides aesthetic appeal and durability
Embossed tape on reel packaging simplifies handling and installation
Mates effortlessly with designated plug housings for compatibility
Polarised to prevent mismating and ensure reliable connections
Related links
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 2 Row, 1.5 mm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
