WAGO 2092 Series Straight PCB PCB Header, 4-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 278-1711
- Mfr. Part No.:
- 2092-1304
- Manufacturer:
- WAGO
Subtotal (1 pack of 200 units)*
€297.60
(exc. VAT)
€366.05
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €297.60 | €1.488 |
*price indicative
- RS Stock No.:
- 278-1711
- Mfr. Part No.:
- 2092-1304
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 4 | |
| Sub Type | THT Female | |
| Number of Rows | 1 | |
| Current | 15A | |
| Pitch | 5mm | |
| Housing Material | Polyphthalamide | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 300V | |
| Series | 2092 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -60°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Contact Material | Copper | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 4 | ||
Sub Type THT Female | ||
Number of Rows 1 | ||
Current 15A | ||
Pitch 5mm | ||
Housing Material Polyphthalamide | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 300V | ||
Series 2092 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -60°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Contact Material Copper | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via straight solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 2092 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 2092 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder Pin
- WAGO 2092 Series Straight Push-in PCB Connector 1 Row, 5 mm Pitch Solder
