HARWIN G125 Series Horizontal PCB PCB Socket, 10-Contact, 2 Row, 1.25 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€210.92

(exc. VAT)

€259.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
10 - 10€21.092€210.92
20 - 20€20.25€202.50
30 - 30€19.471€194.71
40 - 40€18.749€187.49
50 +€18.08€180.80

*price indicative

RS Stock No.:
287-0995
Mfr. Part No.:
G125-MH12005M4P
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

Through Board Connector

Current

2.8A

Pitch

1.25mm

Termination Type

Solder

Housing Material

Polyamide

Mount Type

PCB

Orientation

Horizontal

Series

G125

Row Pitch

1.25mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Contact Gender

Male

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HARWIN DIL Male Throughboard Connector is a PC Tail connector with screw-Lok fixings suitable for board mount. It is supplied in tape strips. It has gold finish on contact area and termination.

Highly reliable

RoHS compliant

Related links