HARWIN G125 Series Vertical PCB PCB Socket, 20-Contact, 2 Row, 1.25 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€119.95

(exc. VAT)

€147.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 10€11.995€119.95
20 - 20€11.515€115.15
30 - 30€11.071€110.71
40 - 40€10.663€106.63
50 +€10.28€102.80

*price indicative

RS Stock No.:
287-0999
Mfr. Part No.:
G125-MV12005M2P
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

20

Product Type

PCB Socket

Sub Type

Through Board Connector

Number of Rows

2

Pitch

1.25mm

Current

2.8A

Termination Type

Solder

Housing Material

Polyamide

Mount Type

PCB

Orientation

Vertical

Voltage

250V

Series

G125

Row Pitch

1.25mm

Minimum Operating Temperature

-65°C

Contact Gender

Male

Maximum Operating Temperature

150°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HARWIN Male Double Row 3mm PC Tail connector have screw-Lok fixings with 5mm board mount studs, 20 contacts (10+10). It has Gold finish on contact area and termination.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy