HARWIN G125 Series Horizontal PCB PCB Socket, 16-Contact, 2 Row, 1.25 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€226.18

(exc. VAT)

€278.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
10 - 10€22.618€226.18
20 - 20€21.714€217.14
30 - 30€20.878€208.78
40 - 40€20.105€201.05
50 +€19.388€193.88

*price indicative

RS Stock No.:
287-0993
Mfr. Part No.:
G125-MH11605M4P
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

16

Product Type

PCB Socket

Number of Rows

2

Sub Type

Through Board Connector

Pitch

1.25mm

Current

2.8A

Housing Material

Polyamide

Termination Type

Solder

Mount Type

PCB

Orientation

Horizontal

Series

G125

Minimum Operating Temperature

-65°C

Row Pitch

1.25mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

150°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HARWIN DIL Male Throughboard Connector is a PC Tail connector with screw-Lok fixings suitable for board mount. It is supplied in tape strips. It has gold finish on contact area and termination.

Highly reliable

RoHS compliant

Related links