HARWIN G125 Series Vertical PCB PCB Socket, 20-Contact, 2 Row, 1.25 mm Pitch Solder
- RS Stock No.:
- 287-1000
- Mfr. Part No.:
- G125-MV12005M2P
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.12
(exc. VAT)
€17.37
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €14.12 |
| 2 - 4 | €13.36 |
| 5 + | €12.68 |
*price indicative
- RS Stock No.:
- 287-1000
- Mfr. Part No.:
- G125-MV12005M2P
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | Through Board Connector | |
| Number of Rows | 2 | |
| Pitch | 1.25mm | |
| Current | 2.8A | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Series | G125 | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 1.25mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 150°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type Through Board Connector | ||
Number of Rows 2 | ||
Pitch 1.25mm | ||
Current 2.8A | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Orientation Vertical | ||
Voltage 250V | ||
Series G125 | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 1.25mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 150°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HARWIN Male Double Row 3mm PC Tail connector have screw-Lok fixings with 5mm board mount studs, 20 contacts (10+10). It has Gold finish on contact area and termination.
RoHS compliant
Related links
- HARWIN G125 Series Vertical PCB PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN G125 Series Horizontal PCB PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN G125 Series Horizontal PCB PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN G125 Series Horizontal PCB PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN G125 Series Horizontal PCB PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Vertical Surface Connector 2 Row, 1.25 mm Pitch Through Hole
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
