HARWIN M83 Series Straight Cable PCB Socket, 96-Contact, 3 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 287-1125
- Mfr. Part No.:
- M83-LFC1F2N96-0000-000
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 2 more to save €6.60
View bulk pricing optionsSubtotal (1 unit)*
€61.04
(exc. VAT)
€75.08
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €61.04 | - |
| 2 - 4 | €57.74 | €6.60 |
| 5 + | €54.76 | €31.40 |
*price indicative
- RS Stock No.:
- 287-1125
- Mfr. Part No.:
- M83-LFC1F2N96-0000-000
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 96 | |
| Product Type | PCB Socket | |
| Number of Rows | 3 | |
| Sub Type | Crimp Connector | |
| Pitch | 2mm | |
| Current | 3.3A | |
| Termination Type | Crimp | |
| Housing Material | Polyphenylene Sulphide | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Voltage | 800V | |
| Series | M83 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 96 | ||
Product Type PCB Socket | ||
Number of Rows 3 | ||
Sub Type Crimp Connector | ||
Pitch 2mm | ||
Current 3.3A | ||
Termination Type Crimp | ||
Housing Material Polyphenylene Sulphide | ||
Mount Type Cable | ||
Orientation Straight | ||
Voltage 800V | ||
Series M83 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The HARWIN Cable Connector Kit is suitable for 24 to 28 AWG cable. It kit has Triple Row housing with hexagonal socket jackscrews fitted, barrel crimp contacts loose. It has polarizing feature.
Highly reliable
RoHS compliant
Related links
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Horizontal PCB PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Vertical PCB PCB Socket 3 Row, 2 mm Pitch Crimp
