HARWIN M83 Series Straight Cable PCB Socket, 27-Contact, 3 Row, 2 mm Pitch Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 24 units)*

€589.39

(exc. VAT)

€724.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
24 - 24€24.558€589.39
48 - 48€23.575€565.80
72 - 72€22.667€544.01
96 - 96€21.832€523.97
120 +€21.046€505.10

*price indicative

RS Stock No.:
287-1118
Mfr. Part No.:
M83-LFC1F2N27-0000-000
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

27

Sub Type

Crimp Connector

Number of Rows

3

Current

3.3A

Pitch

2mm

Housing Material

Polyphenylene Sulphide

Termination Type

Crimp

Mount Type

Cable

Orientation

Straight

Voltage

800V

Series

M83

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Standards/Approvals

RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The HARWIN Cable Connector Kit is suitable for 24 to 28 AWG cable. It kit has Triple Row housing with hexagonal socket jackscrews fitted, barrel crimp contacts loose. It has polarizing feature.

Highly reliable

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy