HARWIN M83 Series Straight Cable PCB Socket, 36-Contact, 3 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 287-1126
- Mfr. Part No.:
- M83-LFD1F2N36-0000-000
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 48 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 24 units)*
€743.90
(exc. VAT)
€915.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 24 - 24 | €30.996 | €743.90 | - |
| 48 - 48 | €29.756 | €714.14 | 4% |
| 72 - 72 | €28.61 | €686.64 | 7% |
| 96 - 96 | €27.555 | €661.32 | 11% |
| 120 + | €26.563 | €637.51 | 14% |
*price indicative
- RS Stock No.:
- 287-1126
- Mfr. Part No.:
- M83-LFD1F2N36-0000-000
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 36 | |
| Product Type | PCB Socket | |
| Number of Rows | 3 | |
| Sub Type | Crimp Connector | |
| Current | 3.3A | |
| Pitch | 2mm | |
| Housing Material | Polyphenylene Sulphide | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Voltage | 800V | |
| Series | M83 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 36 | ||
Product Type PCB Socket | ||
Number of Rows 3 | ||
Sub Type Crimp Connector | ||
Current 3.3A | ||
Pitch 2mm | ||
Housing Material Polyphenylene Sulphide | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Orientation Straight | ||
Voltage 800V | ||
Series M83 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The HARWIN Connector kit is of triple Row housing with hexagonal socket jackscrews fitted, 36 x barrel crimp contacts loose. It has Gold finish on contact area and termination.
RoHS compliant
Polarising feature
Related links
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Vertical PCB PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Horizontal PCB PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
