Molex EXTreme PowerMass Series Straight Through Hole PCB Socket, 1-Contact, 4 Row, 1.6 mm Pitch Press-in
- RS Stock No.:
- 720-0462
- Mfr. Part No.:
- 75542-5000
- Manufacturer:
- Molex
Subtotal (1 unit)*
€9.59
(exc. VAT)
€11.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €9.59 |
*price indicative
- RS Stock No.:
- 720-0462
- Mfr. Part No.:
- 75542-5000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 1 | |
| Product Type | PCB Socket | |
| Sub Type | Power | |
| Number of Rows | 4 | |
| Pitch | 1.6mm | |
| Current | 150A | |
| Termination Type | Press-in | |
| Housing Material | TPE | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board, Power | |
| Voltage | 600V | |
| Series | EXTreme PowerMass | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 1 | ||
Product Type PCB Socket | ||
Sub Type Power | ||
Number of Rows 4 | ||
Pitch 1.6mm | ||
Current 150A | ||
Termination Type Press-in | ||
Housing Material TPE | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board, Power | ||
Voltage 600V | ||
Series EXTreme PowerMass | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper | ||
Contact Gender Female | ||
Standards/Approvals No | ||
EXTreme PowerMass™ 150 Amp Module
EXTreme PowerMass PCB receptacle power connectors for high capacity board-to-board applications. These EXTreme PowerMass PCB receptacle power connectors offer 350.0A per inch current density and less than 1 mΩ resistance at end-of-life allowing minimum heat generation with maximum current transfer.
Molex EXTreme PowerMass™ Range
Related links
- Molex EXTreme PowerMass Series Right Angle Through Hole PCB Header 3.2 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Through Hole PCB Socket 4 Row, 1.6 mm Pitch Solder
- Molex EXTreme LPHPower Series Straight Through Hole PCB Socket 2 Row, 2.5 mm Pitch Press Fit
- Molex EXTreme Ten60Power Series Straight Through Hole PCB Socket 3 Row, 3 mm Pitch Press Fit
- Samtec PTHF Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Press-in
- Molex iPass zHD Series Vertical Through Hole PCB Socket 4 Row, 750 μm Pitch Press Fit
- Molex iPass zHD Series Vertical Through Hole PCB Socket 4 Row, 750 μm Pitch Press Fit
- Molex iPass zHD Series Vertical Through Hole PCB Socket 4 Row, 750 μm Pitch Press Fit
