Molex EXTreme LPHPower Series Straight Through Hole PCB Socket, 26-Contact, 2 Row, 2.5 mm Pitch Press Fit

Get a bulk buy discount

Add 20 more to save 16%

View bulk pricing options

Subtotal (1 unit)*

€22.57

(exc. VAT)

€27.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 19€22.57-
20 - 74€18.8016%
75 - 299€16.9324%
300 - 599€14.8934%
600 +€14.3236%

*price indicative

Packaging Options:
RS Stock No.:
720-0443
Distrelec Article No.:
302-98-924
Mfr. Part No.:
46114-1017
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

26

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2.5mm

Current

16A

Termination Type

Press Fit

Housing Material

TPE

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

250V

Series

EXTreme LPHPower

Row Pitch

3.33mm

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Brass

Standards/Approvals

No

COO (Country of Origin):
CN

Low Profile Hybrid PCB Receptacle


These EXTreme LPHPower hybrid PCB receptacle power connectors combine mixed power and signal contacts for high current board to board applications. The low profile 7.50mm design of these PCB receptacle power connectors improves system airflow and provides 127.0A per linear inch. These low profile hybrid PCB receptacles also have two isolated power contacts per housing bay allowing power and return circuits in a single bay for a total of 60.0A per power bay. The EXTreme LPHPower hybrid PCB receptacles mate with low profile Hybrid PCB headers, see stock number 720-0361 typically

Molex EXTreme LPHpower Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy