Samtec SEAF Series Straight Surface PCB Socket, 150-Contact, 10 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 227-1580
- Mfr. Part No.:
- SEAF-15-05.0-S-10-2-A-K-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 250 units)*
€2,996.00
(exc. VAT)
€3,685.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €11.984 | €2,996.00 |
*price indicative
- RS Stock No.:
- 227-1580
- Mfr. Part No.:
- SEAF-15-05.0-S-10-2-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 150 | |
| Number of Rows | 10 | |
| Sub Type | High Speed High Density Open-Pin-Field Array Socket | |
| Current | 2.7A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 18.5mm | |
| Voltage | 240V | |
| Series | SEAF | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 150 | ||
Number of Rows 10 | ||
Sub Type High Speed High Density Open-Pin-Field Array Socket | ||
Current 2.7A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 18.5mm | ||
Voltage 240V | ||
Series SEAF | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec SEAF series 1.27mm high-speed open-pin field has 15 pins per row and 10 rows. It has 0.000762mm selective gold on contact area and matte tin on tail.
Lead free solder charge
Alignment pin
Polyimide film pick and place pad
Tape and reel packaging
Related links
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 5 Row, 1.27 mm Pitch Solder
