Samtec SSA Series Straight Through Hole PCB Socket, 16-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 767-9818
- Mfr. Part No.:
- SSA-116-S-G
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€4.62
(exc. VAT)
€5.68
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.62 |
*price indicative
- RS Stock No.:
- 767-9818
- Mfr. Part No.:
- SSA-116-S-G
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | SSA | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series SSA | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Samtec PCB Socket, PET Polyester Insulation, 1.39N Average Withdrawal Force - SSA Series - SSA-116-S-G
Need a trusty go-between to connect wires to your circuit board? Reach for this single-row PCB socket from Samtec. Its 16 contacts are made of highly conductive phosphor bronze to ensure you have a reliable link. The component's PET polyester insulation puts safety first, as it protects you from electrical hazards during handling and operation. A pitch of 2.54mm provides enough spacing to prevent the unit's pins from touching each other, reducing the risk of short circuits. Thanks to through-hole mounting, you can count on a secure, vibration-proof union with your board.
Features & Benefits
• Current rating of 1A makes it the right choice for light-duty setups
• Handles between -55°C and +125°C of operating temperature without flinching, suiting demanding conditions
• Gold plating on the contacts resists corrosion, ensuring long-term performance
• Dielectric strength of 1kV to withstand sudden voltage spikes
Applications
• CNC machines
• Process and packaging equipment
• HVAC systems
Is this PCB socket flame-resistant?
Yes, it stops burning within 10 seconds in the event of a fire, limiting the spread of flames.
How do I hook up this PCB socket?
It uses the solder termination method for a solid link and dependable connection.
Related links
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
