Samtec SSA Series Straight Through Hole PCB Socket, 28-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€7.45

(exc. VAT)

€9.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.45

*price indicative

Packaging Options:
RS Stock No.:
767-9849
Mfr. Part No.:
SSA-128-S-G
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

28

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

1

Current

12A

Pitch

2.54mm

Housing Material

Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

1kV

Series

SSA

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Bronze

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Low Cost 2.54mm Socket Strips - SSA Series


SSA series board to board through hole single row socket strips with a 2.54mm pitch, snap strip feature and standoffs. The body of these SSA series board-to-board PCB sockets is made UL rated 94 V-O high temperature black PET polyester and the double side-swipe contacts are made from phosphor bronze with a 0.25μm gold plating. The temperature range at which these board to board socket strips can be used is -55 to +125°C.

2.54mm Board to Board and Wire to Board - Samtec


Note

These SSA series board to board through hole single row socket strips will mate with the following:
TS series screw machine terminal strip - stock number 765-6376 typically.
BBS machine board stacking strips - stock number 766-6442 typically.
BBL machine board stacking strips - stock number 766-6367 typically.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy