Samtec SSA Series Straight Through Hole PCB Socket, 24-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 767-9833
- Mfr. Part No.:
- SSA-124-S-G
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€4.12
(exc. VAT)
€5.07
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.12 |
*price indicative
- RS Stock No.:
- 767-9833
- Mfr. Part No.:
- SSA-124-S-G
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 24 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | SSA | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 24 | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series SSA | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Samtec SSA Series PCB Socket, 12A Current Rating, Through Hole Mount - SSA-124-S-G
This PCB socket by Samtec is a high-quality component designed for a wide range of electronic applications. With a voltage rating of 1 kV and a mounting type of through-hole, this straight PCB socket is built to deliver reliable performance in various settings.
Features & Benefits
• Designed with Bronze contact material for enhanced conductivity
• Current rating of 12A ensures efficient power transmission
• Features 24 contacts in a single row for versatile connectivity options
• 2.54 mm pitch for precise connection requirements
• Solder termination method for secure and durable connections
Applications
• Suitable for board-to-board applications
• Ideal for use in high voltage environments
• Can be used for projects requiring through-hole mounting
Can it handle high current ratings?
Yes, this PCB socket is rated for a current of 12A.
Will it provide reliable connections in various settings?
Yes, the Bronze contact material ensures secure and efficient connectivity.
Is the mounting straightforward?
Yes, the through-hole mounting type makes installation hassle-free.
Can it be used for board-to-board connections?
Yes, this PCB socket is reliable for board-to-board applications.
Is it suitable for high voltage environments?
Yes, with a voltage rating of 1 kV, this socket is ideal for high voltage applications.
Related links
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
