Samtec SSA Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 767-9805
- Mfr. Part No.:
- SSA-106-S-G
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.67
(exc. VAT)
€2.05
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 175 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.67 |
| 10 - 24 | €1.50 |
| 25 - 99 | €1.38 |
| 100 - 499 | €1.16 |
| 500 + | €1.06 |
*price indicative
- RS Stock No.:
- 767-9805
- Mfr. Part No.:
- SSA-106-S-G
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | SSA | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series SSA | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Low Cost 2.54mm Socket Strips - SSA Series
SSA series board to board through hole single row socket strips with a 2.54mm pitch, snap strip feature and standoffs. The body of these SSA series board-to-board PCB sockets is made UL rated 94 V-O high temperature black PET polyester and the double side-swipe contacts are made from phosphor bronze with a 0.25μm gold plating. The temperature range at which these board to board socket strips can be used is -55 to +125°C.
2.54mm Board to Board and Wire to Board - Samtec
Note
These SSA series board to board through hole single row socket strips will mate with the following:
TS series screw machine terminal strip - stock number 765-6376 typically.
BBS machine board stacking strips - stock number 766-6442 typically.
BBL machine board stacking strips - stock number 766-6367 typically.
TS series screw machine terminal strip - stock number 765-6376 typically.
BBS machine board stacking strips - stock number 766-6442 typically.
BBL machine board stacking strips - stock number 766-6367 typically.
Related links
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
