TE Connectivity AMPMODU System 50 Series Right Angle PCB PCB Socket, 40-Contact, 2 Row, 1.27 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.90

(exc. VAT)

€20.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€16.90
5 - 9€14.54
10 - 24€14.20
25 - 49€13.78
50 +€13.44

*price indicative

RS Stock No.:
906-0830
Distrelec Article No.:
303-30-575
Mfr. Part No.:
5-103911-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

40

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

1.27mm

Current

12A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

PCB

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

500V

Series

AMPMODU System 50

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Contact Material

Copper

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
MX

TE Connectivity 1.27mm x 2.54mm AMPMODU System 50 Board to Board PCB Sockets


AMPMODU System 50 1.27 x 2.54mm board to board PCB socket connectors with a high density design for PCB space saving. The housings of these AMPMODU System 50 1.27 x 2.54mm PCB receptacle connectors are made from high termperature thermoplastic and inorporate PCB hold-dwon posts and stand-offs for drainage.

These AMPMODU System 50 1.27 x 2.54mm board to board PCB receptacle connectors available in a variety of configurations; vertical, right angle, through hole and SMT mount.

TE Connectivity AMPMODU System 50 Interconnection System


AMPMODU System 50 Interconnection System with a compact space saving design and high density 1.27 x 2.54 mm contact spacing for use in high density applications. The AMPMODU System 50 connector system consists of PCB headers, PCB receptacles and wire to board IDC ribbon cable connectors. These connectors are available in various configurations making the AMPMODU System 50 connector system suitable for a wide range of applications. The contacts of the AMPMODU System 50 connectors are made from high conductivity copper alloy with selective gold plating for high electrical performance and reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy