HARWIN Gecko Series Straight Surface PCB Header, 16 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 909-4297
- Mfr. Part No.:
- G125-MS11605L3P
- Manufacturer:
- HARWIN
Image representative of range
Get a bulk buy discount
Add 20 more to save €28.60
View bulk pricing optionsSubtotal (1 unit)*
€8.38
(exc. VAT)
€10.31
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €8.38 | - |
| 20 - 49 | €6.95 | €28.60 |
| 50 - 249 | €6.08 | €115.00 |
| 250 - 499 | €5.68 | €675.00 |
| 500 + | €5.42 | €1,480.00 |
*price indicative
- RS Stock No.:
- 909-4297
- Mfr. Part No.:
- G125-MS11605L3P
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | Gecko | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 2.8A | |
| Housing Material | Nylon | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series Gecko | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 2.8A | ||
Housing Material Nylon | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Male | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- GB
Harwin 1.25mm Gecko Series SMT PCB Headers
These Gecko series 1.25mm pitch wire to board PCB SMT headers have a dense 1.25mm pin spacing and a low profile miniature design offering both high performance, reliability and PCB space saving. Latches on these Gecko SMT headers provide a secure connection to the mating connector and SMT hold-downs aid PCB retention. These 1.25mm Gecko headers also feature polarization for accurate mating alignment and can withstand extreme temperatures from -65 to +150°C.
Harwin 1.25mm Gecko Series Connectors
Related links
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Horizontal Through Hole Connector 1.25 mm Pitch Shrouded
