RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

€7.55

(exc. VAT)

€9.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,350 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 450€0.151€7.55
500 - 950€0.144€7.20
1000 - 2450€0.133€6.65
2500 - 4950€0.123€6.15
5000 +€0.118€5.90

*price indicative

RS Stock No.:
304-151
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Snap-In Spacer

Product Type

PCB Spacer

Height

2mm

Chassis Hole Diameter

2.5mm

Chassis Thickness

1.57mm

PCB Hole Diameter

2.5mm

PCB Thickness

1.57mm

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Mini Dual Locking Support Post, Ø2.5mm Mounting Hole


RS PRO Mini Dual Locking Support Posts are designed for securely mounting or stacking printed circuit boards (PCBs) in compact spaces. These support posts are ideal for applications where space is limited, offering a reliable and efficient solution for PCB assembly.

Features and Benefits


Ideal for Mounting or Stacking PCBs: Provides a secure and stable connection for multiple PCBs.

Ø2.5mm Mounting Hole: Perfect for installations where space is constrained, ensuring a snug fit.

Installed by Hand: Allows for quick and easy installation without the need for additional tools.

Mini Teardrop Spacers: Specifically designed for efficient PCB mounting or stacking.

Simple Snap-Lock Design: Eliminates the need for installation tooling, saving time and effort.

Applications


Electronics manufacturing

PCB assembly

Prototyping

Additional Information


Material: Made from durable nylon, ensuring longevity and resistance to wear.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy