RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS Stock No.:
- 304-199
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€6.90
(exc. VAT)
€8.50
(inc. VAT)
In Stock
- 1,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | €0.138 | €6.90 |
| 500 - 950 | €0.131 | €6.55 |
| 1000 - 2450 | €0.121 | €6.05 |
| 2500 - 4950 | €0.112 | €5.60 |
| 5000 + | €0.107 | €5.35 |
*price indicative
- RS Stock No.:
- 304-199
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 15.9mm | |
| Chassis Hole Diameter | 3.18mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 3.2mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 15.9mm | ||
Chassis Hole Diameter 3.18mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 3.2mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Round Mini Support Dual Lock, 4.6 mm Body Diameter
The RS PRO Round Mini Support Dual Lock is designed to provide secure and reliable support for printed circuit boards (PCBs) in various electronic applications. Its snap lock mechanism ensures a firm attachment, making it ideal for maintaining PCB stability without the need for additional tools.
Features and Benefits
Snap Lock for Secure Fixing in Panel: Ensures a stable and reliable connection, preventing movement or dislodgement.
Snap Fit Enables Easy Push On/Pull Off of PCB: Facilitates quick installation and removal, enhancing efficiency in assembly processes.
Simple to Install: Streamlines the setup process, saving time and reducing complexity.
No Installation Tools Needed: Eliminates the need for additional tools, reducing costs and simplifying maintenance.
Applications
Electronics manufacturing
PCB assembly
Industrial control systems
Consumer electronics
Additional Information
Material: Nylon, known for its durability and resistance to wear, ensuring long-lasting performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer PCB Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO 175mm LCD Inclinometer
