RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS Stock No.:
- 304-281
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
In Stock
- Plus 900 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | €0.096 | €4.80 |
| 500 - 950 | €0.091 | €4.55 |
| 1000 - 2450 | €0.084 | €4.20 |
| 2500 - 4950 | €0.078 | €3.90 |
| 5000 + | €0.075 | €3.75 |
*price indicative
- RS Stock No.:
- 304-281
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 3.2mm | |
| Chassis Hole Diameter | 2.54mm | |
| Chassis Thickness | 1.63mm | |
| PCB Hole Diameter | 2.54mm | |
| PCB Thickness | 1.63mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 3.2mm | ||
Chassis Hole Diameter 2.54mm | ||
Chassis Thickness 1.63mm | ||
PCB Hole Diameter 2.54mm | ||
PCB Thickness 1.63mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Mini Dual Locking Support Post, 3.9 mm Body Diameter, Nylon
RS PRO Mini Dual Locking Support Posts are designed to provide secure and reliable fixings for printed circuit boards (PCBs). These support posts are ideal for applications where space is limited, offering a compact solution without compromising on stability. Made from durable nylon, they ensure long-lasting performance in various industrial environments.
Features and Benefits
Mini Locking Support Posts: Provide secure fixings for printed circuit boards, ensuring stability and reliability.
Small Mounting Holes (2.54 mm): Ideal when space is restricted, allowing for efficient use of limited space.
Simple Snap-Lock Design: Means no installation tooling is required, facilitating quick and easy assembly.
Durable Nylon Material: Offers long-lasting performance and resistance to wear and tear.
Compact Body Diameter (3.9 mm): Suitable for tight spaces, maintaining structural integrity without bulk.
Applications
Electronics manufacturing
PCB assembly
Industrial automation
Additional Information
Material: Nylon, providing durability and resistance to environmental factors.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- Toggle Clamp | Spring Clamps
- Connector Wrenches
