RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS Stock No.:
- 304-155
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€7.90
(exc. VAT)
€9.70
(inc. VAT)
In Stock
- Plus 350 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | €0.158 | €7.90 |
| 500 - 950 | €0.15 | €7.50 |
| 1000 - 2450 | €0.139 | €6.95 |
| 2500 - 4950 | €0.128 | €6.40 |
| 5000 + | €0.124 | €6.20 |
*price indicative
- RS Stock No.:
- 304-155
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Spacer | |
| Height | 5mm | |
| Chassis Hole Diameter | 2.5mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 2.5mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Spacer | ||
Height 5mm | ||
Chassis Hole Diameter 2.5mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 2.5mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Mini Dual Locking Support Post, Ø2.5mm Mounting Hole
RS PRO Mini Dual Locking Support Posts are designed for securely mounting or stacking printed circuit boards (PCBs) in compact spaces. These support posts are ideal for applications where space is limited, providing a reliable and efficient solution for PCB assembly.
Features and Benefits
Ideal for Mounting or Stacking PCBs: Provides a stable and secure method for assembling multiple PCBs.
Ø2.5mm Mounting Hole: Perfect for use in tight spaces, ensuring compatibility with standard PCB designs.
Installed by Hand: Simplifies the installation process, eliminating the need for additional tools.
Mini Teardrop Spacers: Specifically designed for efficient PCB mounting or stacking.
Simple Snap-Lock Design: No installation tooling required, reducing assembly time and effort.
Applications
Electronics manufacturing
PCB assembly
Prototyping
Additional Information
Made from durable nylon material, ensuring longevity and resistance to wear.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
