RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole

Bulk discount available

Subtotal (1 bag of 50 units)*

€8.85

(exc. VAT)

€10.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 450€0.177€8.85
500 - 950€0.168€8.40
1000 - 2450€0.156€7.80
2500 - 4950€0.143€7.15
5000 +€0.138€6.90

*price indicative

RS Stock No.:
304-303
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Spacer

Sub Type

Snap-In Spacer

Height

15.9mm

Chassis Hole Diameter

4.75mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Polyamide 66

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Locking Support Post, Releasable Locking Mechanism


The RS PRO Locking Support Post is designed to securely hold PCBs in place with a releasable locking mechanism. Ideal for use in applications requiring thick mounting panels, this support post simplifies installation with its snap-lock design, eliminating the need for additional tooling.

Features and Benefits


Releasable Locking Mechanism: Securely holds PCB in place, providing stability and reliability.

Ideal for Thick Mounting Panels: Suitable for panels ranging from 1.98mm to 3.56mm, offering versatility in various applications.

Simple Snap-Lock Design: No installation tooling required, saving time and effort during assembly.

Applications


Electronics manufacturing

PCB assembly

Industrial equipment

Additional Information


Made from durable nylon material, ensuring longevity and resistance to wear.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links