Wurth Elektronik Steel 6 mm
- RS Stock No.:
- 736-133
- Mfr. Part No.:
- 78614040360
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€6.61
(exc. VAT)
€8.13
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | €6.61 | €0.661 |
| 5 - 9 | €6.08 | €0.608 |
| 10 + | €5.48 | €0.548 |
*price indicative
- RS Stock No.:
- 736-133
- Mfr. Part No.:
- 78614040360
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer | |
| Height | 4mm | |
| Material | Steel | |
| Diameter | 6mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer | ||
Height 4mm | ||
Material Steel | ||
Diameter 6mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Spacer is an SMT steel component designed to elevate electronic circuit boards. Its primary function is to provide structural support while ensuring optimal heat dissipation during operation.
Manufactured from high-quality steel for enhanced durability and strength
Offers a temperature range from -55 °C to +150 °C for versatile applications
Moisture sensitivity level (MSL) of 1 ensures proper handling during assembly
Halogen-free compliance promotes environmentally responsible usage
Certification for RoHS and REACh ensures adherence to safety standards
Related links
- Wurth Elektronik Steel 6 mm
- Wurth Elektronik Steel, 6 x 10.2 x 3 mm
- Wurth Elektronik Steel Studded & Push in Spacers for 8.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Hexagon Female-Female for 3.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female Standoff for 5.2 mm PCB Hole
- Wurth Elektronik Steel 5.1 mm
- Wurth Elektronik Steel Studded & Push in Spacers Round Female for 5.2 mm PCB Hole
