Wurth Elektronik Steel
- RS Stock No.:
- 176-8362
- Mfr. Part No.:
- 9774015243R
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionSubtotal (1 pack of 10 units)*
€9.55
(exc. VAT)
€11.75
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 01 June 2026
- Plus 1,000 unit(s) shipping from 08 June 2026
- Plus 1,220 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.955 | €9.55 |
| 20 - 40 | €0.908 | €9.08 |
| 50 - 90 | €0.878 | €8.78 |
| 100 - 240 | €0.756 | €7.56 |
| 250 + | €0.719 | €7.19 |
*price indicative
- RS Stock No.:
- 176-8362
- Mfr. Part No.:
- 9774015243R
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | Halogen Free (IEC 61249-2-21), REACH ((EC) 1907/2006), RoHS (2011/65/EU&2015/863), Halogen Free (JEDEC JS709B) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals Halogen Free (IEC 61249-2-21), REACH ((EC) 1907/2006), RoHS (2011/65/EU&2015/863), Halogen Free (JEDEC JS709B) | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSI is a 1.5mm, SMT mount, steel spacer with internal thread M2 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.2 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
